RS PRO Silver Steel Rod 3mm Diameter, 330mm L

RS Stock No.: 682-040Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

3mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Silver Steel Rod, 330mm x 3/32in OD
P.O.A.1 Lot of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Steel Rod 3mm Diameter, 330mm L

P.O.A.

RS PRO Silver Steel Rod 3mm Diameter, 330mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Silver Steel Rod, 330mm x 3/32in OD
P.O.A.1 Lot of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

3mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Silver Steel Rod, 330mm x 3/32in OD
P.O.A.1 Lot of 50 (ex VAT)