RS PRO Silver Zinc Plated Steel Camlock, 14mm Panel-to-Tongue, 22 x 14mm Cutout, Key Unlock
RS Stock No.: 188-875Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Key
Panel To Tongue Depth
14mm
Panel Cut Out Diameter
16.1mm
Panel Cut Out
22 x 14mm
Minimum Panel Thickness
14mm
Panel Cut Out Width
22mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 14mm Panel-to-Tongue, 22 x 14mm Cutout, Key Unlock
1
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 14mm Panel-to-Tongue, 22 x 14mm Cutout, Key Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Key
Panel To Tongue Depth
14mm
Panel Cut Out Diameter
16.1mm
Panel Cut Out
22 x 14mm
Minimum Panel Thickness
14mm
Panel Cut Out Width
22mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China