RS PRO Silver Zinc Plated Steel Camlock, 22mm Panel-to-Tongue, 31 x 22mm Cutout, Knob Unlock
RS Stock No.: 188-938Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Knob
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
22.5mm
Panel Cut Out
31 x 22mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 22mm Panel-to-Tongue, 31 x 22mm Cutout, Knob Unlock
1
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 22mm Panel-to-Tongue, 31 x 22mm Cutout, Knob Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Knob
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
22.5mm
Panel Cut Out
31 x 22mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China