RS PRO Silver Zinc Plated Steel Camlock, 23.9mm Panel-to-Tongue, 31 x 23.9mm Cutout, Key Unlock
RS Stock No.: 188-940Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Key
Panel To Tongue Depth
23.9mm
Panel Cut Out Diameter
22.5mm
Panel Cut Out
31 x 23.9mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 23.9mm Panel-to-Tongue, 31 x 23.9mm Cutout, Key Unlock
1
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 23.9mm Panel-to-Tongue, 31 x 23.9mm Cutout, Key Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Key
Panel To Tongue Depth
23.9mm
Panel Cut Out Diameter
22.5mm
Panel Cut Out
31 x 23.9mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China