RS PRO Silver Zinc Plated Steel Camlock, 33mm Panel-to-Tongue, 22 x 33mm Cutout, Knob Unlock
RS Stock No.: 188-941Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Knob
Panel To Tongue Depth
33mm
Panel Cut Out Diameter
22.5mm
Panel Cut Out
22 x 33mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 33mm Panel-to-Tongue, 22 x 33mm Cutout, Knob Unlock
1
P.O.A.
RS PRO Silver Zinc Plated Steel Camlock, 33mm Panel-to-Tongue, 22 x 33mm Cutout, Knob Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Cam Lock
Unlock Method
Knob
Panel To Tongue Depth
33mm
Panel Cut Out Diameter
22.5mm
Panel Cut Out
22 x 33mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Country of Origin
China