RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m

RS Stock No.: 164-4254Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Length

20m

Terminated/Unterminated

Unterminated

Core Diameter

980µm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Simplex

Maximum Operating Temperature

+85°C

Sheath Material

Polyethylene PE

Minimum Operating Temperature

-45°C

Minimum Bend Radius

25 mm

Maximum Pulling Tension

70N

Standards Met

JIS C 6863

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m

P.O.A.

RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

20m

Terminated/Unterminated

Unterminated

Core Diameter

980µm

Number of Cores

1

Sheath Colour

Black

Cable Construction

Simplex

Maximum Operating Temperature

+85°C

Sheath Material

Polyethylene PE

Minimum Operating Temperature

-45°C

Minimum Bend Radius

25 mm

Maximum Pulling Tension

70N

Standards Met

JIS C 6863

Country of Origin

China

You may be interested in