RS PRO Single Gang 1 Way Female USB 2.0 Faceplate

Technical documents
Specifications
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
USB 2.0
Gender
Female
Dimensions
35 x 25 x 50mm
Height
50mm
Length
35mm
Width
25mm
Country of Origin
China
Product details
USB A 2.0 to Screw terminal
Conec2 Snap-in Module featuring 1 x USB A 2.0 (female) connector
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates
The Conec2 USB is a Snap-in Module featuring USB (A) 2.0 connector on the front of the module and Screw terminal to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
USB 2.0
Gender
Female
Dimensions
35 x 25 x 50mm
Height
50mm
Length
35mm
Width
25mm
Country of Origin
China
Product details
USB A 2.0 to Screw terminal
Conec2 Snap-in Module featuring 1 x USB A 2.0 (female) connector
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates
The Conec2 USB is a Snap-in Module featuring USB (A) 2.0 connector on the front of the module and Screw terminal to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.