RS PRO Single Gang 2 Way Female HDMI Faceplate

RS Stock No.: 919-4090Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical documents

Specifications

Brand

RS Pro

Size

Single Gang

Number of Connectors

2

Type of Connectors

HDMI

Gender

Female

Length

Stub

Country of Origin

China

Product details

RS PRO Single Gang 2 Way HDMI Face Plate

A 1 gang HDMI face plate featuring 2 HDMI connections enabling the creation of a dual HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.

Single Gang 2 Way HDMI Face Plates

Stock No.919-4072 HDMI Face plate to 5m cable with Male HDMI
Stock No.919-4081 HDMI Face plate to 7m cable with Male HDMI
Stock No.919-4084 HDMI Face plate to 10m cable with Male HDMI
Stock No.919-4088 HDMI Face plate to 15m cable with Male HDMI
Stock No.919-4097 HDMI Face plate to 20m cable with Male HDMI
Stock No.919-4090 HDMI Face plate to Stub cable with Female HDMI

Features and Benefits

  • Female HDMI face plate

  • Single gang

  • 2 x HDMI sockets

  • 10mm thick

  • Will fit a standard electrical back box

  • Ideal for cable tidying and removing trip hazards

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

P.O.A.

RS PRO Single Gang 2 Way Female HDMI Faceplate

P.O.A.

RS PRO Single Gang 2 Way Female HDMI Faceplate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Size

Single Gang

Number of Connectors

2

Type of Connectors

HDMI

Gender

Female

Length

Stub

Country of Origin

China

Product details

RS PRO Single Gang 2 Way HDMI Face Plate

A 1 gang HDMI face plate featuring 2 HDMI connections enabling the creation of a dual HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.

Single Gang 2 Way HDMI Face Plates

Stock No.919-4072 HDMI Face plate to 5m cable with Male HDMI
Stock No.919-4081 HDMI Face plate to 7m cable with Male HDMI
Stock No.919-4084 HDMI Face plate to 10m cable with Male HDMI
Stock No.919-4088 HDMI Face plate to 15m cable with Male HDMI
Stock No.919-4097 HDMI Face plate to 20m cable with Male HDMI
Stock No.919-4090 HDMI Face plate to Stub cable with Female HDMI

Features and Benefits

  • Female HDMI face plate

  • Single gang

  • 2 x HDMI sockets

  • 10mm thick

  • Will fit a standard electrical back box

  • Ideal for cable tidying and removing trip hazards

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.