RS PRO Single Layer Ceramic Capacitor (SLCC) 10nF 2kV dc -20 → +80% Y5V Dielectric, Through Hole +85°C Max Op.

Technical documents
Specifications
Brand
RS ProCapacitance
10nF
Voltage
2kV dc
Mounting Type
Through Hole
Series
YV202
Tolerance
-20 → +80%
Dielectric
Y5V
Diameter
13.5mm
Suppression Class
Class II
Terminal Type
Solder
Tolerance Minus
-20%
Capacitor Family
Single Layer
Maximum Operating Temperature
+85°C
Tolerance Plus
+80%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Tolerance (Minus)
-20%
Tolerance (Plus)
+80%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
10nF
Voltage
2kV dc
Mounting Type
Through Hole
Series
YV202
Tolerance
-20 → +80%
Dielectric
Y5V
Diameter
13.5mm
Suppression Class
Class II
Terminal Type
Solder
Tolerance Minus
-20%
Capacitor Family
Single Layer
Maximum Operating Temperature
+85°C
Tolerance Plus
+80%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Tolerance (Minus)
-20%
Tolerance (Plus)
+80%
Country of Origin
Taiwan, Province Of China