RS PRO Single Layer Ceramic Capacitor (SLCC) 470pF 3kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Technical documents
Specifications
Brand
RS ProCapacitance
470pF
Voltage
3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Diameter
9mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Tolerance (Minus)
-10%
Tolerance (Plus)
+10%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
470pF
Voltage
3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Diameter
9mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Capacitor Family
Single Layer
Tolerance (Minus)
-10%
Tolerance (Plus)
+10%
Country of Origin
Taiwan, Province Of China