RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

RS Stock No.: 180-4830Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

YP202

Tolerance

±10%

Dielectric

Y5P

Diameter

15.5mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Tolerance (Minus)

-10%

Tolerance (Plus)

+10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

P.O.A.

RS PRO Single Layer Ceramic Capacitor (SLCC) 4.7nF 2kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

YP202

Tolerance

±10%

Dielectric

Y5P

Diameter

15.5mm

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Terminal Type

Solder

Tolerance Minus

-10%

Capacitor Family

Single Layer

Tolerance (Minus)

-10%

Tolerance (Plus)

+10%

Country of Origin

Taiwan, Province Of China