RS PRO Single port Valve Actuator -, 24 V Supply Voltage

RS Stock No.: 812-5217Brand: RS PRO
brand-logo
View all in Valve Actuators

Technical documents

Specifications

Brand

RS Pro

Number of Ports Supported

1

Maximum Opening Time

25s

Maximum Closing Time

20s

Supply Voltage

24 V

Maximum Torque

5Nm

Country of Origin

Italy

Product details

Electric Actuator for Quarter Turn Valves

Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20゚C (-4゚F) +80゚C (+180゚F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Single port Valve Actuator -, 24 V Supply Voltage

P.O.A.

RS PRO Single port Valve Actuator -, 24 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Ports Supported

1

Maximum Opening Time

25s

Maximum Closing Time

20s

Supply Voltage

24 V

Maximum Torque

5Nm

Country of Origin

Italy

Product details

Electric Actuator for Quarter Turn Valves

Suitable for actuatable valves up to 1.1/4in. size (only for s.64 LT)
Compact package to fit in restricted spaces
Power supply 230Vac 50Hz / 24Vac 50-60Hz
Motor power consumption 10W
Torque output up to 5 Nm (44 in-lb)
Operation time 20 to 25 sec
Working temperature -20゚C (-4゚F) +80゚C (+180゚F)
Protection class IP65 comparable to NEMA 4X
Micro-switches for open-close signals
Micro-switches can pass up to 1A Reversing motor
Direct mount on valve for perfect shaft alignment
Positive orientation between ball valve and actuator
Actuator easily removable for manual operating
Visual position indicator
Corrosion resistant plastic housing
Actuator has successfully passed 100,000 cycle life tests
Duty cycle 60%

You may be interested in