RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 155mm stroke

RS Stock No.: 235-8232Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Stroke

155mm

Capacity

10t

Closed Height

247mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

402mm

Cylinder Effective Area

16cm²

Oil Capacity

247cm³

Outside Diameter

60mm

Maximum Operating Pressure

700bar

Weight

4.7kg

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 155mm stroke

P.O.A.

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 155mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Stroke

155mm

Capacity

10t

Closed Height

247mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

402mm

Cylinder Effective Area

16cm²

Oil Capacity

247cm³

Outside Diameter

60mm

Maximum Operating Pressure

700bar

Weight

4.7kg

Country of Origin

Spain