RS PRO Single Sided SMT Eurocard FR2 1.02mm Holes, 2.54 x 2.54mm Pitch, 454.66 x 95.1mm

Technical documents
Specifications
Brand
RS ProNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
454.66 x 95.1mm
Length
454.66mm
Width
95.1mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1.02mm
FR Material Grade
FR2
Country of Origin
United Kingdom
Product details
Copperless Boards
Completely drilled boards, designed for the development of prototypes of analogue circuits.
Thanks to the use of APW plugs, these cards are very versatile and allow discreet components to be connected wire-to-wire, or enable plugs and wrap pins to be fitted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
454.66 x 95.1mm
Length
454.66mm
Width
95.1mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1.02mm
FR Material Grade
FR2
Country of Origin
United Kingdom
Product details
Copperless Boards
Completely drilled boards, designed for the development of prototypes of analogue circuits.
Thanks to the use of APW plugs, these cards are very versatile and allow discreet components to be connected wire-to-wire, or enable plugs and wrap pins to be fitted.