RS PRO Slide On Cable Marker, Black on Green, Pre-printed "5"

RS Stock No.: 215-3025Brand: RS PRO
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Colour

Black on Green

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Slide On Cable Marker, Black on Green, Pre-printed "5"

P.O.A.

RS PRO Slide On Cable Marker, Black on Green, Pre-printed "5"

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Colour

Black on Green

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Country of Origin

Taiwan, Province Of China