RS PRO Slide On Cable Marker, White on Black, Pre-printed ""0""

RS Stock No.: 215-3018Brand: RS PRO
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Colour

White on Black

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Slide On Cable Marker, White on Black, Pre-printed ""0""

P.O.A.

RS PRO Slide On Cable Marker, White on Black, Pre-printed ""0""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

0

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Colour

White on Black

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Country of Origin

Taiwan, Province Of China