Technical documents
Specifications
Brand
RS ProAffixing Method
Slide On
Legend
1
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5.1mm
Colour
White on Brown
Material
PVC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Operating Temperature Range
0°C→+60°C
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO Slide On Cable Marker, White on Brown, Pre-printed "1"
1
P.O.A.
RS PRO Slide On Cable Marker, White on Brown, Pre-printed "1"
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAffixing Method
Slide On
Legend
1
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5.1mm
Colour
White on Brown
Material
PVC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Operating Temperature Range
0°C→+60°C
Country of Origin
Taiwan, Province Of China