Technical documents
Specifications
Brand
RS ProAffixing Method
Slide On
Legend
7
Minimum Cable Diameter
3mm
Maximum Cable Diameter
4.2mm
Cable Diameter Range
3 → 4.2mm
Colour
Black on Yellow
Length
4mm
Quantity
1000
Printable
No
Material
PVC
Maximum Operating Temperature
+85°C
Resistant To
Greases, Oils
Standards Met
RoHS Compliant
Operating Temperature Range
Maximum of +85 °C
Country of Origin
Taiwan, Province Of China
Product details
RS Slide-On Cable Markers EC-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAffixing Method
Slide On
Legend
7
Minimum Cable Diameter
3mm
Maximum Cable Diameter
4.2mm
Cable Diameter Range
3 → 4.2mm
Colour
Black on Yellow
Length
4mm
Quantity
1000
Printable
No
Material
PVC
Maximum Operating Temperature
+85°C
Resistant To
Greases, Oils
Standards Met
RoHS Compliant
Operating Temperature Range
Maximum of +85 °C
Country of Origin
Taiwan, Province Of China
Product details
RS Slide-On Cable Markers EC-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll