RS PRO Slot Cheese Head Nylon Machine Screws DIN 84 x 25.0mm

RS Stock No.: 232-6947Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.70mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84 x 25.0mm

P.O.A.

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84 x 25.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.70mm

Country of Origin

China

You may be interested in