Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Slot Cheese Head Steel Machine Screw, M3.5x12.0mm

RS Stock No.: 908-7756Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M3.5

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.60mm

Product details

Slotted Cheesehead Machine Screws

Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.

Features and benefits

Typical applications

Recyclable
Non-magnetic

General repair and maintenance
Circuit board mounting
PCB prototyping

Standards

Threaded in accordance with Din 84 standard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Cheese Head Steel Machine Screw, M3.5x12.0mm

P.O.A.

RS PRO Slot Cheese Head Steel Machine Screw, M3.5x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M3.5

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.60mm

Product details

Slotted Cheesehead Machine Screws

Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.

Features and benefits

Typical applications

Recyclable
Non-magnetic

General repair and maintenance
Circuit board mounting
PCB prototyping

Standards

Threaded in accordance with Din 84 standard

You may be interested in