RS PRO Slot Countersunk A2 304 Stainless Steel Machine Screw DIN 963, M3
RS Stock No.: 527-173Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Thread Size Metric
M3
Standards Met
DIN 963
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
RS PRO Slot Countersunk A2 304 Stainless Steel Machine Screw DIN 963, M3
1
P.O.A.
RS PRO Slot Countersunk A2 304 Stainless Steel Machine Screw DIN 963, M3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Thread Size Metric
M3
Standards Met
DIN 963
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain