RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M5

RS Stock No.: 158-3477Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Thread Size Metric

M5

Standards Met

DIN 963

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M5

P.O.A.

RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Thread Size Metric

M5

Standards Met

DIN 963

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain