RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963 x 30.0mm

Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A4 316
Thread Pitch
1.0mm
Product details
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
30.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A4 316
Thread Pitch
1.0mm
Product details
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task
A4 grade 18//8 stainless steel (Type 316 S16)
Higher level of corrosion resistance than A2 S/S
Suitable for use in most food, medical, chemical, construction and electronic applications.
Often used for fixing guttering or in marine environment
Popular for precision engineering and use in wet or damp climate
For use up to 300°C