RS PRO Slot Countersunk Brass Machine Screws DIN 963, M3x12.0mm

RS Stock No.: 482-9192Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 963

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Product details

Metric Thread - Nickel Plated Brass

Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing

Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Countersunk Brass Machine Screws DIN 963, M3x12.0mm

P.O.A.

RS PRO Slot Countersunk Brass Machine Screws DIN 963, M3x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Standards Met

DIN 963

Material

Brass

Finish

Nickel Plated

Thread Pitch

0.5mm

Thread Pitch

0.50mm

Product details

Metric Thread - Nickel Plated Brass

Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing