RS PRO Slot Countersunk Steel Machine Screws DIN 963, M3x12.0mm

RS Stock No.: 553-857Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M3

Material

Steel

Standards Met

DIN 963

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.50mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Countersunk Steel Machine Screws DIN 963, M3x12.0mm

P.O.A.

RS PRO Slot Countersunk Steel Machine Screws DIN 963, M3x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M3

Material

Steel

Standards Met

DIN 963

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.50mm