RS PRO Slot M2.5 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 8.0mm

RS Stock No.: 179-5658Brand: RS PRODistrelec Article No.: 30417032
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

8.0mm

Thread Size Metric

M2.5

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

RS PRO Slot M2.5 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 8.0mm

P.O.A.

RS PRO Slot M2.5 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 8.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

8.0mm

Thread Size Metric

M2.5

Material

Stainless Steel

Standards Met

DIN 963

Stainless Steel Type

A2 304