RS PRO Slot M3 Pan A4 316 Stainless Steel Machine Screws DIN 85 x 6.0mm

Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 85
Stainless Steel Type
A4 316
Thread Pitch
0.50mm
Product details
Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Swimming pools
Chemical plants
Boat deck fittings
Dairy equipment
Medical sterilising equipment
Sewerage treatment plants
Features and Benefits
A4 grade 18/8 Stainless Steel (Type 316 S16)
Higher level of corrosion resistance than A2 Stainless Steel
Excellent corrosion resistance
Strong abrasion resistance
Environmentally friendly, stainless steel is fully recyclable
Long life
Low maintenance
Easy to clean
Wide temperature range, can be used up to 300°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M3
Material
Stainless Steel
Standards Met
DIN 85
Stainless Steel Type
A4 316
Thread Pitch
0.50mm
Product details
Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Swimming pools
Chemical plants
Boat deck fittings
Dairy equipment
Medical sterilising equipment
Sewerage treatment plants
Features and Benefits
A4 grade 18/8 Stainless Steel (Type 316 S16)
Higher level of corrosion resistance than A2 Stainless Steel
Excellent corrosion resistance
Strong abrasion resistance
Environmentally friendly, stainless steel is fully recyclable
Long life
Low maintenance
Easy to clean
Wide temperature range, can be used up to 300°C