RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 50.0mm

RS Stock No.: 482-9619Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Raised (Countersunk)

Drive Type

Slot

Length Metric

50.0mm

Thread Size Metric

M3.5

Material

Brass

Standards Met

DIN 964

Finish

Nickel Plated

Thread Pitch

0.60mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Thread Nickel Plated Brass

Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes

You may be interested in

P.O.A.

RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 50.0mm

P.O.A.

RS PRO Slot M3.5 Raised (Countersunk) Brass Machine Screws DIN 964 x 50.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Shape

Raised (Countersunk)

Drive Type

Slot

Length Metric

50.0mm

Thread Size Metric

M3.5

Material

Brass

Standards Met

DIN 964

Finish

Nickel Plated

Thread Pitch

0.60mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Thread Nickel Plated Brass

Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes

You may be interested in