RS PRO Slot M4 Cheese Head Steel Machine Screws DIN 84 x 10.0mm

Technical documents
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
10.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 84
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm
Product details
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
PCB prototyping
Circuit Board Mounting
Repair and general maintenance
Electrical installations
Automotive lighting
Features and Benefits
DIN 84 standard / ISO 1207
Bright zinc plated, clear passivated
High tensile strength
Dimensional accuracy
Long service life
Easy to install
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
10.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 84
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.70mm
Product details
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
PCB prototyping
Circuit Board Mounting
Repair and general maintenance
Electrical installations
Automotive lighting
Features and Benefits
DIN 84 standard / ISO 1207
Bright zinc plated, clear passivated
High tensile strength
Dimensional accuracy
Long service life
Easy to install