RS PRO Slot M4 Cheese Head Steel Machine Screws DIN 84 x 25.0mm

RS Stock No.: 546-6269Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M4

Material

Steel

Standards Met

DIN 84

Finish

Bright Zinc Plated

Thread Pitch

0.70mm

Product details

Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• PCB prototyping
• Circuit Board Mounting
• Repair and general maintenance
• Electrical installations
• Automotive lighting

Features and Benefits

• DIN 84 standard / ISO 1207
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

You may be interested in

P.O.A.

RS PRO Slot M4 Cheese Head Steel Machine Screws DIN 84 x 25.0mm

P.O.A.

RS PRO Slot M4 Cheese Head Steel Machine Screws DIN 84 x 25.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

25.0mm

Thread Size Metric

M4

Material

Steel

Standards Met

DIN 84

Finish

Bright Zinc Plated

Thread Pitch

0.70mm

Product details

Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• PCB prototyping
• Circuit Board Mounting
• Repair and general maintenance
• Electrical installations
• Automotive lighting

Features and Benefits

• DIN 84 standard / ISO 1207
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

You may be interested in