RS PRO Slot Pan A4 316 Stainless Steel Machine Screw DIN 85, M3

RS Stock No.: 189-349Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M3

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Pan A4 316 Stainless Steel Machine Screw DIN 85, M3

P.O.A.

RS PRO Slot Pan A4 316 Stainless Steel Machine Screw DIN 85, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M3

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain