RS PRO Slot Pan A4 316 Stainless Steel Machine Screws DIN 85, M4x10.0mm

RS Stock No.: 189-377Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

10.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Stainless Steel

Standards Met

DIN 85

Stainless Steel Type

A4 316

Thread Pitch

0.70mm

Thread Pitch

0.7mm

Product details

Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Swimming pools
• Chemical plants
• Boat deck fittings
• Dairy equipment
• Medical sterilising equipment
• Sewerage treatment plants

Features and Benefits

• A4 grade 18/8 Stainless Steel (Type 316 S16)
• Higher level of corrosion resistance than A2 Stainless Steel
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 300°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Pan A4 316 Stainless Steel Machine Screws DIN 85, M4x10.0mm

P.O.A.

RS PRO Slot Pan A4 316 Stainless Steel Machine Screws DIN 85, M4x10.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

10.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Stainless Steel

Standards Met

DIN 85

Stainless Steel Type

A4 316

Thread Pitch

0.70mm

Thread Pitch

0.7mm

Product details

Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Swimming pools
• Chemical plants
• Boat deck fittings
• Dairy equipment
• Medical sterilising equipment
• Sewerage treatment plants

Features and Benefits

• A4 grade 18/8 Stainless Steel (Type 316 S16)
• Higher level of corrosion resistance than A2 Stainless Steel
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 300°C