RS PRO Slot Pan Brass Machine Screws DIN 85, M3x12.0mm
RS Stock No.: 483-1397Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 85
Material
Brass
Finish
Plain
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Slot Pan Brass Machine Screws DIN 85, M3x12.0mm
1
P.O.A.
RS PRO Slot Pan Brass Machine Screws DIN 85, M3x12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 85
Material
Brass
Finish
Plain
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Country of Origin
China