RS PRO Slot Pan Steel Machine Screws DIN 85, M3x12.0mm

Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 85
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Product details
Slotted Pan Head Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Guard rails in factories
Metal panels, switch cabinets
Automotive, attaching number plates, Head light covers
Woodworking and furniture
Features and Benefits
Manufactured to BS4183 and DIN 84 standard
Bright zinc plated, clear passivated
High tensile strength
Dimensional accuracy
Long service life
Easy to install
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 85
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Thread Pitch
0.50mm
Product details
Slotted Pan Head Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Guard rails in factories
Metal panels, switch cabinets
Automotive, attaching number plates, Head light covers
Woodworking and furniture
Features and Benefits
Manufactured to BS4183 and DIN 84 standard
Bright zinc plated, clear passivated
High tensile strength
Dimensional accuracy
Long service life
Easy to install