Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Slotted Insulated Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 190 mm Overall

RS Stock No.: 125-3080Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

190 mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Phosphate

Country of Origin

Turkey

Product details

RS PRO Insulated Slotted Screwdriver

Introducing the RS PRO Insulated Slotted Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.

Features and Benefits:

  • A slotted insulated screwdriver, ideal for electricians' and an essential tool to perform a variety of repair and maintenance tasks within an electrical environment

  • This screwdriver allows you to work faster in a professional or home DIY setting

  • Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners

  • Made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life

  • Featuring a phosphate coating for increased friction on fasteners, reducing the risk of rounding or damaging the fastener when applying higher amounts of torque

  • This screwdriver is fully VDE / 1000V approved, making it ideal for electrical work

  • The screwdriver has also been tested to conform to DIN EN 60900: 2004 standards

Applications:

This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:

  • Electrical tasks

  • Mechanical and industrial production

What slotted screwdriver sizes are available in this RS PRO range?

The range has of slotted sizes available:

Standards

DIN EN 60900: 2004

RS Pro 1000V Screwdrivers

Stock information temporarily unavailable.

P.O.A.

RS PRO Slotted Insulated Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 190 mm Overall

P.O.A.

RS PRO Slotted Insulated Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 190 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

190 mm

Handle Material

Plastic

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Phosphate

Country of Origin

Turkey

Product details

RS PRO Insulated Slotted Screwdriver

Introducing the RS PRO Insulated Slotted Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.

Features and Benefits:

  • A slotted insulated screwdriver, ideal for electricians' and an essential tool to perform a variety of repair and maintenance tasks within an electrical environment

  • This screwdriver allows you to work faster in a professional or home DIY setting

  • Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners

  • Made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life

  • Featuring a phosphate coating for increased friction on fasteners, reducing the risk of rounding or damaging the fastener when applying higher amounts of torque

  • This screwdriver is fully VDE / 1000V approved, making it ideal for electrical work

  • The screwdriver has also been tested to conform to DIN EN 60900: 2004 standards

Applications:

This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:

  • Electrical tasks

  • Mechanical and industrial production

What slotted screwdriver sizes are available in this RS PRO range?

The range has of slotted sizes available:

Standards

DIN EN 60900: 2004

RS Pro 1000V Screwdrivers