RS PRO Slotted Right Angle Screwdriver, 4 mm Tip, 100 mm Blade
RS Stock No.: 176-3422Brand: RS PRO

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Right Angle Screwdriver
Tip Type
Slotted
Tip Size
4 mm
Blade Length
100 mm
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Slotted Right Angle Screwdriver, 4 mm Tip, 100 mm Blade
1
P.O.A.
RS PRO Slotted Right Angle Screwdriver, 4 mm Tip, 100 mm Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Right Angle Screwdriver
Tip Type
Slotted
Tip Size
4 mm
Blade Length
100 mm
Country of Origin
Turkey