RS PRO Slotted Screwdriver, 1/8 in Tip, 100 mm Blade, 155 mm Overall

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
1/8 in
Blade Length
100 mm
Overall Length
155 mm
Handle Material
Plastic
Country of Origin
United Kingdom
Product details
RS Pro Terminal Screwdriver
This high-quality bi-material slotted screwdriver from RS Pro has been designed with quality in mind for the most demanding customers. Its an ideal tool for general electronic and engineering work, maintenance, instrument and terminal assemblies, etc. Manufactured form high-quality materials that guarantee durability and long-life operation.
Features & Benefits:
Made from high-quality materials
Ergonomically designed handle for comfortable operation and higher torque
Finished in stylish black colour
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electrical devices as it hasnt been design to work under any voltage.

P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
1/8 in
Blade Length
100 mm
Overall Length
155 mm
Handle Material
Plastic
Country of Origin
United Kingdom
Product details
RS Pro Terminal Screwdriver
This high-quality bi-material slotted screwdriver from RS Pro has been designed with quality in mind for the most demanding customers. Its an ideal tool for general electronic and engineering work, maintenance, instrument and terminal assemblies, etc. Manufactured form high-quality materials that guarantee durability and long-life operation.
Features & Benefits:
Made from high-quality materials
Ergonomically designed handle for comfortable operation and higher torque
Finished in stylish black colour
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electrical devices as it hasnt been design to work under any voltage.
