RS PRO SMD Non Resettable Fuse 25A, 250V

Technical documents
Specifications
Brand
RS ProCurrent Rating
25A
Voltage Rating
250V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (Supplied in a Box) (ex VAT)
Production pack (Box)
5
P.O.A.
Each (Supplied in a Box) (ex VAT)
Production pack (Box)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
25A
Voltage Rating
250V
Body Material
Ceramic Tube Non Transparent
Body Length
10.1mm
Body Width
3.1mm
Body Height
3.1mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China