RS PRO SMD Non Resettable Fuse 3.15A, 125V

Technical documents
Specifications
Brand
RS ProCurrent Rating
3.15A
Voltage Rating
125V
Fuse Speed
SB
Body Material
Ceramic Tube Non Transparent
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac / dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
3.15A
Voltage Rating
125V
Fuse Speed
SB
Body Material
Ceramic Tube Non Transparent
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac / dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China