Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Snap Action Foot Switch - Aluminium Case Material, NO + NC, 6 A Contact Current, 24V Contact Voltage

RS Stock No.: 238-0556Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Foot Switch Type

Momentary Foot Switch

Contact Configuration

NO + NC

Switch Operation

Snap Action

Case Material

Aluminium

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating (AC)

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Voltage Rating (DC)

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Heavy Duty

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Snap Action Foot Switch - Aluminium Case Material, NO + NC, 6 A Contact Current, 24V Contact Voltage

P.O.A.

RS PRO Snap Action Foot Switch - Aluminium Case Material, NO + NC, 6 A Contact Current, 24V Contact Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Foot Switch Type

Momentary Foot Switch

Contact Configuration

NO + NC

Switch Operation

Snap Action

Case Material

Aluminium

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating (AC)

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Voltage Rating (DC)

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Heavy Duty

Country of Origin

Italy