RS PRO Snap Action Foot Switch - Aluminium, Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact
RS Stock No.: 238-0560Brand: RS PRO

Technical documents
Specifications
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Aluminium, Thermoplastic
Contact Voltage Rating AC
24V, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Current Rating
6 A
Switch Environment
Heavy Duty
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Snap Action Foot Switch - Aluminium, Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact
1
P.O.A.
RS PRO Snap Action Foot Switch - Aluminium, Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Aluminium, Thermoplastic
Contact Voltage Rating AC
24V, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Current Rating
6 A
Switch Environment
Heavy Duty
Country of Origin
Italy