Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat5e
Mounting Type
Feed Through
Connector Type
XLR
Orientation
Straight
IP Rating
IP65
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Socket RJ45 Connector, Feed Through, Cat5e Straight
1
P.O.A.
RS PRO Socket RJ45 Connector, Feed Through, Cat5e Straight
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat5e
Mounting Type
Feed Through
Connector Type
XLR
Orientation
Straight
IP Rating
IP65
Country of Origin
United Kingdom