RS PRO Soft Starter, , 200 kW, 200 → 480 V, 3 Phase
RS Stock No.: 206-072Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
200 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V
Phase
3
Current Rating
361 A
IP Rating
IP00
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Soft Starter, , 200 kW, 200 → 480 V, 3 Phase
1
P.O.A.
RS PRO Soft Starter, , 200 kW, 200 → 480 V, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
200 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V
Phase
3
Current Rating
361 A
IP Rating
IP00
Country of Origin
United Kingdom