RS PRO Soft Starter, 3 kW, 400 V ac, 2 Phase, IP20

Technical documents
Specifications
Brand
RS ProPower Rating
3 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
2
Current Rating
6.5 A
IP Rating
IP20
Overall Length
45mm
Overall Width
110mm
Overall Depth
121mm
Mounting Type
DIN Rail, Snap-On
Standards Met
CE, cULus
Country of Origin
Germany
Product details
Two Phase Soft Starts
Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three separate adjustable parameters, one for acceleration time, one for deceleration time and also one for the start voltage. All models are reliable and excellent quality.
Features & Benefits
Two-phase controlled soft starter
Controlled by microcontroller
optimised soft start
Current and torque reduction during acceleration
Easy mounting, for snap-mounting on 35mm standard rail
Integrated bypass relay
parameterisation by three potentiometers
No additional control voltage required
No mains neutral conductor (N) required
Economically priced substitute for star-delta starters
Compact design, 45 mm up to 32A and 52.5 mm at 45A
Protection IP20
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
3 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
2
Current Rating
6.5 A
IP Rating
IP20
Overall Length
45mm
Overall Width
110mm
Overall Depth
121mm
Mounting Type
DIN Rail, Snap-On
Standards Met
CE, cULus
Country of Origin
Germany
Product details
Two Phase Soft Starts
Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three separate adjustable parameters, one for acceleration time, one for deceleration time and also one for the start voltage. All models are reliable and excellent quality.
Features & Benefits
Two-phase controlled soft starter
Controlled by microcontroller
optimised soft start
Current and torque reduction during acceleration
Easy mounting, for snap-mounting on 35mm standard rail
Integrated bypass relay
parameterisation by three potentiometers
No additional control voltage required
No mains neutral conductor (N) required
Economically priced substitute for star-delta starters
Compact design, 45 mm up to 32A and 52.5 mm at 45A
Protection IP20