RS PRO Soft Starter, , 400 kW, 230 V, 3 Phase
RS Stock No.: 206-155Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
400 kW
Motor Starter Type
Soft Start
Voltage Rating
230 V
Phase
3
Current Rating
722 A
IP Rating
IP00
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Soft Starter, , 400 kW, 230 V, 3 Phase
1
P.O.A.
RS PRO Soft Starter, , 400 kW, 230 V, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
400 kW
Motor Starter Type
Soft Start
Voltage Rating
230 V
Phase
3
Current Rating
722 A
IP Rating
IP00
Country of Origin
United Kingdom