RS PRO Soft Starter, 5.5kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 11 Amps
RS Stock No.: 227-5221Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
5.5kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
11 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Soft Starter, 5.5kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 11 Amps
1
P.O.A.
RS PRO Soft Starter, 5.5kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 11 Amps
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
5.5kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
11 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China