RS PRO, Solar Powered, Security Floodlight, 66 LED, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.2 V

RS Stock No.: 171-8486Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

3.2 V

IP Rating

IP65

Number of LEDs

66

Sensor

Day and Night Auto Sensor, Motion Sensor

Luminosity

1100 lm

Dimensions

108 x 210 x 140 mm

Height

108mm

Life Hours

8h

Width

210 mm

Depth

140 mm

Solar Panel

Yes

Hazardous Area

No

Better World Product (Find out more)

Yes

Floodlight Type

Outdoor

PIR Included

Yes

Better World Claim

Renewable energy solution

Lamp Type

LED

Ignitor Fitted

No

Standards Met

CE Certified

Beam Angle

120°

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Solar Powered, Security Floodlight, 66 LED, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.2 V

P.O.A.

RS PRO, Solar Powered, Security Floodlight, 66 LED, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

3.2 V

IP Rating

IP65

Number of LEDs

66

Sensor

Day and Night Auto Sensor, Motion Sensor

Luminosity

1100 lm

Dimensions

108 x 210 x 140 mm

Height

108mm

Life Hours

8h

Width

210 mm

Depth

140 mm

Solar Panel

Yes

Hazardous Area

No

Better World Product (Find out more)

Yes

Floodlight Type

Outdoor

PIR Included

Yes

Better World Claim

Renewable energy solution

Lamp Type

LED

Ignitor Fitted

No

Standards Met

CE Certified

Beam Angle

120°

Lamp Supplied

Yes

Country of Origin

China