RS PRO Solder Tag, Brass Contacts, Tin
RS Stock No.: 186-7848Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
4.3mm
Contact Material
Brass
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
Solder Tags
Hot-tinned brass tags available to suit both metric and BA screw sizes
Features & Benefits
Surface treatment: hot tin plated
Thickness: 0.35 mm
You may be interested in

SOLDER TAGS 3BA/4MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Solder Tag, Brass Contacts, Tin
1
P.O.A.
RS PRO Solder Tag, Brass Contacts, Tin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in

SOLDER TAGS 3BA/4MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProInner Diameter
4.3mm
Contact Material
Brass
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
Solder Tags
Hot-tinned brass tags available to suit both metric and BA screw sizes
Features & Benefits
Surface treatment: hot tin plated
Thickness: 0.35 mm
You may be interested in

SOLDER TAGS 3BA/4MMBrand: NEUTRAL
P.O.A.Each (ex VAT)