RS PRO Soldering Station 700W, 220 → 240V

RS Stock No.: 124-4133Brand: RS PRODistrelec Article No.: 30390781
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

700W

Input Voltage

220 → 240V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Distrelec Product Id

30390781

Country of Origin

China

Product details

RS PRO SMD Hot Air Rework Station

From the trusted RS PRO brand, this SMD solder rework station features a quick-heating hot air gun. The temperature is microprocessor controlled with a closed-circuit design and provides high power and quick warm-up times. For reworking that requires desoldering, this station is compact and effective solution.

The unit features an LED displays to clearly indicate the rework temperature allowing you the control and confidence you need. There is also a rotating dial for selecting air control and two pushbuttons to increase or decrease the temperature.

Features and Benefits

• Quick heating
• Clear temperature control
• Robust design

Applications

Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.

What’s included?

• 1 x power unit
• 1 x hot air gun
• 3 x nozzles (4.3/7.4/9.4 mm diameters)

What plug does it have?

This hot air rework station comes with both a UK and EURO plug.

Is it adjustable?

Yes, the airflow, air volume and temperature control are all adjustable.

How loud is it?

No, the hot air station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

CE, ESD Safe Standards, RoHS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Soldering Station 700W, 220 → 240V

P.O.A.

RS PRO Soldering Station 700W, 220 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

700W

Input Voltage

220 → 240V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

Distrelec Product Id

30390781

Country of Origin

China

Product details

RS PRO SMD Hot Air Rework Station

From the trusted RS PRO brand, this SMD solder rework station features a quick-heating hot air gun. The temperature is microprocessor controlled with a closed-circuit design and provides high power and quick warm-up times. For reworking that requires desoldering, this station is compact and effective solution.

The unit features an LED displays to clearly indicate the rework temperature allowing you the control and confidence you need. There is also a rotating dial for selecting air control and two pushbuttons to increase or decrease the temperature.

Features and Benefits

• Quick heating
• Clear temperature control
• Robust design

Applications

Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.

What’s included?

• 1 x power unit
• 1 x hot air gun
• 3 x nozzles (4.3/7.4/9.4 mm diameters)

What plug does it have?

This hot air rework station comes with both a UK and EURO plug.

Is it adjustable?

Yes, the airflow, air volume and temperature control are all adjustable.

How loud is it?

No, the hot air station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

CE, ESD Safe Standards, RoHS

You may be interested in