RS PRO Solenoid Valve, 2 port(s) , NC, 1/4in

Technical documents
Specifications
Brand
RS ProNumber of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Solenoid
Default Valve Position
NC
Type
2/2
Orifice Diameter
2.5mm
Body Material
Brass
Maximum Working Pressure
3.7 bar
Operating Temperature Range
-10 → +90 °C
Maximum Operating Temperature
+90°C
Connection Gender
Female
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C
Flow Factor Kv
0.15m³/h
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Solenoid
Default Valve Position
NC
Type
2/2
Orifice Diameter
2.5mm
Body Material
Brass
Maximum Working Pressure
3.7 bar
Operating Temperature Range
-10 → +90 °C
Maximum Operating Temperature
+90°C
Connection Gender
Female
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C
Flow Factor Kv
0.15m³/h
Country of Origin
Italy